TDK B78148T1182K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 300mR |
| Height | 13mm |
| Height - Seated (Max) | 0.386inch |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 540mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148T1182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.