TDK B78148T1222K009 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Diameter | 3.3mm |
| Lead/Base Style | Radial |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148T1222K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.