TDK B78148T1223K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 3.2R |
| Height | 13mm |
| Height - Seated (Max) | 0.386inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 170mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148T1223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.