TDK B78148T1472J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 650mR |
| Height - Seated (Max) | 0.386inch |
| Inductance | 4.7uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 90MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148T1472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.