TDK B78304B1030A003 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B78304B |
| RoHS | Compliant |
Download the complete datasheet for TDK B78304B1030A003 to view detailed technical specifications.
No datasheet is available for this part.