TDK B78310P1583A005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 20 |
| Length | 24 |
| Input Voltage-Max | 350 |
| Input Voltage-Min | 110 |
| Manufacturer Series | B78310P1583A005 |
| Height | 16.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B78310P1583A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.