TDK B78334A1018A003 technical specifications.
| Width | 12 |
| Length | 13 |
| Input Voltage-Max | 1000 |
| Manufacturer Series | B78334A1018A003 |
| Height | 6.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B78334A1018A003 to view detailed technical specifications.
No datasheet is available for this part.