TDK B78381-A1134-A3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 12.4 |
| Length | 13.8 |
| Number of Functions | 1 |
| Manufacturer Series | B78381A1134A003 |
| Height | 8.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78381-A1134-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.