TDK B78386-A1120-A2 technical specifications.
| Width | 16.7 |
| Length | 20 |
| Number of Functions | 1 |
| Manufacturer Series | B78386 |
| Height | 12.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78386-A1120-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.