This telecom transformer features a through hole package with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC resistance of 3.6 ohms and measures 15.5mm in length and depth. The transformer is packaged in a tray and is compliant with RoHS regulations. It has a lead/base style of PC pin and is designed for through hole mounting.
TDK B78386P1115A005 technical specifications.
| DC Resistance (DCR) | 3.6R |
| Depth | 15.5mm |
| Lead/Base Style | PC Pin |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B78386P1115A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.