TDK B78386P1703A005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Manufacturer Series | B78386P1703A005 |
| Height | 15.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78386P1703A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.