This surface mount RF transformer features a 1:1 turns ratio and is packaged in a small, surface mountable (SMD/SMT) format. It has a compact size, measuring 5.7mm in length and 7.1mm in depth. The transformer's insertion loss is 2.7 decibels, and it operates reliably within a temperature range of -40 degrees Celsius to 85 degrees Celsius. This product is compliant with RoHS regulations and is packaged on a tape and reel for convenient handling.
TDK B78408A1208A003 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.1mm |
| Insertion Loss | 2.7dB |
| Lead/Base Style | Gull Wing |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78408A1208A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.