TDK B78408A1226A003 technical specifications.
| Depth | 7.1mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B78408A1226A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.