TDK B78408A1246A003 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Insertion Loss | 2dB |
| Lead/Base Style | Gull Wing |
| Length | 5.6mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 2:2 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78408A1246A003 to view detailed technical specifications.
No datasheet is available for this part.