TDK B78417A1701A003 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 12.9 |
| Number of Functions | 2 |
| Manufacturer Series | B78417 |
| Height | 9.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78417A1701A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.