TDK B78417A1744A003 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 17.2mm |
| Lead/Base Style | Gull Wing |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78417A1744A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.