TDK B78417A1762A003 technical specifications.
| Depth | 9mm |
| Lead/Base Style | Gull Wing |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 2:2 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78417A1762A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.