The TDK B78421P1457A005 is a telecom transformer with a package type of Through Hole and a DIP-16 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The transformer is RoHS compliant and is packaged in a tray. It has a lead/base style of PC Pin and a length of 16mm.
TDK B78421P1457A005 technical specifications.
| Package/Case | DIP |
| Depth | 15mm |
| Lead/Base Style | PC Pin |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B78421P1457A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.