TDK B78421P1582A005 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 7.8R |
| Depth | 14.8mm |
| Lead/Base Style | PC Pin |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B78421P1582A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.