
The TDK B78476A1889A003 is a LAN pulse transformer with an inductance of 350uH and an isolation voltage of 1.5kV. It operates within a temperature range of 0-70°C and is designed for surface mount applications. This transformer is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance.
TDK B78476A1889A003 technical specifications.
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A1889A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
