
TDK B78476A7694A003 technical specifications.
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A7694A003 to view detailed technical specifications.
No datasheet is available for this part.