
This pulse transformer features a 350uH inductance and a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed for surface mount applications and is packaged in tape and reel. It is compliant with ROHS regulations.
TDK B78476A8249A003 technical specifications.
| Depth | 16mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8249A003 to view detailed technical specifications.
No datasheet is available for this part.