This pulse transformer features an inductance of 350uH and a 1:1 turns ratio. It is designed for surface mount applications and operates within a temperature range of 0-70°C. The transformer is packaged in a tape and reel format and is compliant with ROHS regulations.
TDK B78476A8317A003 technical specifications.
| Depth | 16mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8317A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.