TDK B78510A1223A003 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 13.5 |
| Length | 17.2 |
| Number of Functions | 1 |
| Manufacturer Series | B78510A1223A003 |
| Height | 10.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78510A1223A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.