TDK B81122A1273M289 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Manufacturer Series | B81122 |
| Capacitance | 0.027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B81122(LS 15MM) |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81122A1273M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.