The B81122C1102M026 is a 1nF film capacitor with a PP dielectric and 20% tolerance. It is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in bulk and is suitable for use in a variety of applications.
TDK B81122C1102M026 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81122C1102M026 to view detailed technical specifications.
No datasheet is available for this part.