
Radial film capacitor with 10nF capacitance and 250VAC/500VAC voltage rating. Features PP dielectric, 20% tolerance, and 3kV DC rated voltage. Designed for through-hole mounting with a 22.5mm lead pitch. Operates from -40°C to 100°C, with a UL94 V-0 flammability rating.
TDK B81123C1103M technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Y1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81123C1103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.