TDK B81130A1105K000 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B81130A1105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.