The TDK B81130C1105M289 is a film capacitor with a capacitance of 1uF, rated for 275VAC and 20% tolerance. It has a dielectric material of polypropylene and a negative capacitance tolerance of -20. The capacitor is designed for EMI suppression and has a construction of a plastic rectangular can. It is suitable for through-hole mounting and has a radial termination style. The operating temperature range is from -40 to 100 degrees Celsius.
TDK B81130C1105M289 technical specifications.
| Capacitance | 1uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 12.5 X 21.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81130C1105M289 to view detailed technical specifications.
No datasheet is available for this part.