The B81130C1153M000 film capacitor from TDK features a capacitance of 0.015uF and a DC rated voltage of 760V. It has a through-hole package type and measures 4mm in width, 13mm in length, and 9mm in height. The capacitor operates within a temperature range of -40°C to 100°C.
TDK B81130C1153M000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Manufacturer Series | B81130 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B81130(LS 10MM) |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B81130C1153M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.