Cap Film Suppression X2 0.015uF 275VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C T/R
TDK B81130C1153M189 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B81130C1153M189 to view detailed technical specifications.
No datasheet is available for this part.