The B81131-C1223-M026 is a 0.022uF film capacitor with a 300VAC rating and 20% tolerance. It features a PET dielectric and X2 suppression class. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -40 to 100°C.
TDK B81131-C1223-M026 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81131-C1223-M026 to view detailed technical specifications.
No datasheet is available for this part.