This 1.5uF PET film capacitor is designed for general-purpose applications. It features a radial package with a lead pitch of 27.5mm and a lead diameter of 0.8mm. The capacitor is available in bulk packaging and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 100°C.
TDK B81133-C1155-M000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81133-C1155-M000 to view detailed technical specifications.
No datasheet is available for this part.