This 0.47uF film capacitor is designed for EMI suppression and features a PET dielectric with a 20% capacitance tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 440VAC and has a negative capacitance tolerance of -20. It is available in a through-hole package with a radial termination style.
TDK B81141-C1474-M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81141-C1474-M289 to view detailed technical specifications.
No datasheet is available for this part.