TDK B81141C1103M technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B81141 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.