TDK B81141C1104K189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B81141C1104K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.