TDK B81141C1684M technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.122inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| Series | B81141 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.