TDK B81551-A-C9 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 20 |
| Product Weight (g) | 30 |
| Size (mm) | 20 X 33 |
| Capacitance | 1uF |
| Voltage | 125VDC|50VAC |
| Tolerance | 20% |
| DC Rated Voltage | 125VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 50VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Metal Can |
| Suppression Class | X |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81551-A-C9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.