Cap Film Suppression Y 0.25uF 440VDC/280VAC PET 20% (19 X 30mm) 100°C
TDK B81551-A-D4 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | B81551 |
| Capacitance | 0.025 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 440 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B81551-A-D4 to view detailed technical specifications.
No datasheet is available for this part.