TDK B82111-B-C22 technical specifications.
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 12mR |
| Inductance | 9uH |
| Lead/Base Style | Axial |
| Length | 34mm |
| Military Standard | Not |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | B82111B |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-B-C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.