
Axial leaded high frequency inductor with 25 µH inductance and 20% tolerance. Features a 3A current rating, 46 mΩ DC resistance, and ferrite core. Operates from -55°C to 125°C with a self-resonant frequency of 85 MHz. Through-hole mounting and unshielded design.
TDK B82111-B-C24 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 46mR |
| Height | 34mm |
| Inductance | 25uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 1.389inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-B-C24 to view detailed technical specifications.
No datasheet is available for this part.
