TDK B82111-E-C20 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 20mR |
| Diameter | 7.5mm |
| Inductance | 7uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 6A |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | B82111E |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-E-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
