TDK B82111-E-C26 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 2.6R |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 500mA |
| Military Standard | Not |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | B82111E |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-E-C26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
