
4µH general purpose fixed inductor featuring a ferrite core and axial leaded mounting. This unshielded component offers a 6A current rating, 14mΩ DC resistance, and operates within a -55°C to 125°C temperature range. With a 20% inductance tolerance and a self-resonant frequency of 205MHz at 1MHz test frequency, it is RoHS compliant.
TDK B82111B0000C011 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 14mR |
| Diameter | 7.5mm |
| Height | 24mm |
| Inductance | 4uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 24mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B0000C011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
