TDK B82111B0000C012 technical specifications.
| Package/Case | Axial |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Max DC Current | 4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B0000C012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
