TDK B82111B0000C013 technical specifications.
| Current Rating | 3A |
| Height | 24mm |
| Inductance | 8uH |
| Inductance Tolerance | 20% |
| Max DC Current | 3A |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B0000C013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.