TDK B82111B0000C017 technical specifications.
| Core Material | Ferrite |
| Current Rating | 6A |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 29mm |
| Max DC Current | 6A |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B0000C017 to view detailed technical specifications.
No datasheet is available for this part.