
TDK B82111B0000C018 technical specifications.
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| Height | 29mm |
| Inductance | 11uH |
| Lead/Base Style | Axial |
| Length | 29mm |
| Military Standard | Not |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B0000C018 to view detailed technical specifications.
No datasheet is available for this part.
