
TDK B82111B0000C020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| Inductance | 20uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 29mm |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.054R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B0000C020 to view detailed technical specifications.
No datasheet is available for this part.
