TDK B82111E0000C024 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 27.4 |
| Product Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 2.7 |
| Type | VHF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.3(Typ)Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82111E0000C024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.